Part Details for TL1105VF160Q94V0 by E-Switch Inc
Overview of TL1105VF160Q94V0 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL1105VF160Q94V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6360
|
Newark | Tl1105Vf160Q94V0 Rohs Compliant: Yes |E-Switch TL1105VF160Q94V0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
141-TL1105VF160Q94V0-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 10000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1229 | Buy Now |
DISTI #
612-TL1105VF160Q94V0
|
Mouser Electronics | Tactile Switches RoHS: Compliant | 0 |
|
$0.1180 / $0.1220 | Order Now |
DISTI #
TL1105VF160Q94V0
|
TME | Microswitch TACT, SPST-NO x2, Pos: 2, 0.05A/12VDC, THT, none, 1.57N Min Qty: 10000 | 0 |
|
$0.1250 | RFQ |
Part Details for TL1105VF160Q94V0
TL1105VF160Q94V0 CAD Models
TL1105VF160Q94V0 Part Data Attributes:
|
TL1105VF160Q94V0
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1105VF160Q94V0
E-Switch Inc
Keypad Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Travel | 0.25 mm | |
Body Breadth | 7 mm | |
Body Height | 6.55 mm | |
Body Length or Diameter | 7.1 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |