-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9337
|
Newark | Switch, Tactile, Spst, 50Ma, 12Vdc, Product Range:Tl1107 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Rectangular Button, Actuating Force:180Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1107AF180WQ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 | Buy Now |
DISTI #
EG2511-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5016 In Stock |
|
$0.1873 / $0.3800 | Buy Now |
DISTI #
612-TL1107
|
Mouser Electronics | Tactile Switches 6.0X4.3MM 180G | 3801 |
|
$0.1710 / $0.3800 | Buy Now |
|
Future Electronics | TL1107 Series SPST 1.8 N Rectangular Button Vertical Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1630 / $0.1760 | Buy Now |
DISTI #
69079965
|
Verical | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 50000Cycles 1.77N Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2040 | Americas - 10000 |
|
$0.2177 / $0.2657 | Buy Now |
DISTI #
TL1107AF180WQ
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, 1.77N, 4.3mm Min Qty: 10000 | 0 |
|
$0.2870 | RFQ |
|
Master Electronics | Tact Switch - Rectangular - 180gf - Side Retention Lead - Silver RoHS: Compliant |
10233 In Stock |
|
$0.1614 / $0.1913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1107AF180WQ
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1107AF180WQ
E-Switch Inc
Keypad Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.025 mm | |
Body Breadth | 3.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.25 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 2 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL1107AF180WQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1107AF180WQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSM-644N-V-T/R | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, | Diptronics Manufacturing Inc | TL1107AF180WQ vs DTSM-644N-V-T/R |
PTS-056 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.26N, Solder Terminal, Surface Mount-straight, | HCH Co | TL1107AF180WQ vs PTS-056 |