Part Details for TL1140AF070Q by E-Switch Inc
Overview of TL1140AF070Q by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1140AF070Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9351
|
Newark | Tact Sw, Spst-No-Db, 0.05A, 30V, Solder, Product Range:Tl1140 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:-, Actuating Force:70Gf, Contact Rating:50Ma At 30Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1140AF070Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 290 |
|
$0.2130 | Buy Now |
DISTI #
EG4413-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 30V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
299 In Stock |
|
$0.3089 / $0.6200 | Buy Now |
DISTI #
612-TL1140AF070Q
|
Mouser Electronics | Tactile Switches 50mA@30VDC 70g OF Silver contacts RoHS: Compliant | 1022 |
|
$0.3150 / $0.6200 | Buy Now |
DISTI #
69119659
|
Verical | Switch Tactile N.O. SPST Plunger PC Pins 0.05A 30VDC 0.69N Thru-Hole Min Qty: 235 Package Multiple: 1 | Americas - 290 |
|
$0.3339 / $0.3478 | Buy Now |
DISTI #
TL1140AF070Q
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/30VDC, THT, 0.69N, 7.35mm Min Qty: 500 | 0 |
|
$1.4000 | RFQ |