Part Details for TL1140AF070Q by TE Connectivity
Overview of TL1140AF070Q by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1140AF070Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Plunger PC Pins 0.05A 30VDC 0.69N Thru-Hole RoHS: Compliant | 0 |
|
$0.2433 / $0.4825 | Buy Now |