Part Details for TL12-SWS6T-R1G1 by Shenzhen Lake-View Electronics Co Ltd
Overview of TL12-SWS6T-R1G1 by Shenzhen Lake-View Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL12-SWS6T-R1G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5212-TL12-SWS6T-R1G1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1454 In Stock |
|
$1.4000 | Buy Now |