Part Details for TL1431 by Texas Instruments
Overview of TL1431 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | TI TL1431 UNINSPECTED BARE DIE | 2823 in Stock |
|
RFQ |
Part Details for TL1431
TL1431 CAD Models
Resources and Additional Insights for TL1431
Reference Designs related to TL1431
-
Laser and Ionization Unit
The PMP2534 is composed of two times active clamp forward: delivering 0…35V@10Amax: two current limit functions to protect the 3.3V and 5V outputs and some interface for a microcntroller. The active clamps are constant voltage and/or constant current controllable by means of two PWM inputs. This power supply is suitable as general bench power generator from a desktop standard PSU as source.
-
PMP5724 在 Sepic 配置下使用 TPS40210 产生 8V (1.5A)
Low cost 12W sepic provides 8V @1.5A w/ TPS40210
- 40-W: ±15-V flyback with magnetic feedback reference design
- 40-W 5-V single-switch forward converter with magnetic feedback reference design
- MSCSICMDD/REF1, Dual SiC MOSFET Driver Reference Design