-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7987
|
Newark | Voltage References |Stmicroelectronics TL1431ACCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16121-1-ND
|
DigiKey | IC VREF SHNT ADJ 0.25% SOT323-6L Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2209 / $0.6600 | Buy Now |
DISTI #
TL1431ACCT
|
Avnet Americas | V-Ref Programmable 2.5V to 36V 100mA 6-Pin SOT-323 T/R - Tape and Reel (Alt: TL1431ACCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TL1431ACCT
|
Avnet Americas | V-Ref Programmable 2.5V to 36V 100mA 6-Pin SOT-323 T/R - Tape and Reel (Alt: TL1431ACCT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2196 / $0.2290 | Buy Now |
DISTI #
TL1431ACCT
|
Avnet Americas | V-Ref Programmable 2.5V to 36V 100mA 6-Pin SOT-323 T/R - Tape and Reel (Alt: TL1431ACCT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2251 | Buy Now |
DISTI #
511-TL1431ACCT
|
Mouser Electronics | Voltage References Adjustable volt Reference RoHS: Compliant | 0 |
|
$0.2290 / $0.2560 | Order Now |
|
STMicroelectronics | Adjustable Voltage Reference RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3500 / $0.6500 | Buy Now |
|
Future Electronics | TL1431 Series 36 V 100 mA Adj. Programmable Voltage Reference - SOT-323-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Future Electronics | TL1431 Series 36 V 100 mA Adj. Programmable Voltage Reference - SOT-323-6L RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Bristol Electronics | 2982 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1431ACCT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL1431ACCT
STMicroelectronics
Adjustable Voltage Reference
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.493 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.25% | |
Width | 1.25 mm |