-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single UART Without FIFO 44-PLCC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7965
|
Newark | Async Comm Element, 256Kbps, Plcc-44, No. Of Channels:1 Channel, Data Rate:0.256Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Interface Case Style:Lcc, No. Of Pins:44Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL16C450FN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5200 / $5.9400 | Buy Now |
DISTI #
2156-TL16C450FN-ND
|
DigiKey | IC ASYNC COMM ELEMENT 44-PLCC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
33281 In Stock |
|
$2.9400 | Buy Now |
DISTI #
296-10145-5-ND
|
DigiKey | IC ASYNC COMM ELEMENT 44-PLCC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
154 In Stock |
|
$4.0099 / $5.4500 | Buy Now |
DISTI #
595-TL16C450FN
|
Mouser Electronics | UART Interface IC Asynch Comm Element RoHS: Compliant | 312 |
|
$3.4000 / $5.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 44 |
|
$1.6800 / $3.3600 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 104 |
|
$1.5681 / $3.3600 | Buy Now |
|
Bristol Electronics | 196 |
|
RFQ | ||
|
Quest Components | UART, 44 Pin, Plastic, PLCC | 598 |
|
$2.2680 / $5.6700 | Buy Now |
|
Quest Components | UART, 44 Pin, Plastic, PLCC | 83 |
|
$2.2500 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C450FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C450FN
Texas Instruments
Single UART Without FIFO 44-PLCC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.072 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.03125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e4 | |
Length | 16.585 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C450FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C450FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INS82C50AV | 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | TL16C450FN vs INS82C50AV |
INS8250AN | IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller | National Semiconductor Corporation | TL16C450FN vs INS8250AN |
INS8250AN | 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Texas Instruments | TL16C450FN vs INS8250AN |
ST16C450IJ44 | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | TL16C450FN vs ST16C450IJ44 |
INS82C50AV | IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44, Serial IO/Communication Controller | National Semiconductor Corporation | TL16C450FN vs INS82C50AV |
INS82C50AN | IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller | National Semiconductor Corporation | TL16C450FN vs INS82C50AN |
TL16C450FNRG4 | 1 CHANNEL(S), 256Kbps, SERIAL COMM CONTROLLER, PQCC44, GREEN, PLASTIC, LCC-44 | Texas Instruments | TL16C450FN vs TL16C450FNRG4 |
ST16C450CJ44 | Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQCC44, | Startech Semiconductor Inc | TL16C450FN vs ST16C450CJ44 |
ST16C450CJ44 | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | TL16C450FN vs ST16C450CJ44 |
NS16C450N | IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller | National Semiconductor Corporation | TL16C450FN vs NS16C450N |