Datasheets
TL16C554APNG4 by: Texas Instruments

Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70

Part Details for TL16C554APNG4 by Texas Instruments

Overview of TL16C554APNG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TL16C554APNG4

Part # Distributor Description Stock Price Buy
DISTI # 595-TL16C554APNG4
Mouser Electronics UART Interface IC Quad UART with 16-Byte FIFOs RoHS: Compliant 116
  • 1 $22.9700
  • 10 $21.1900
  • 25 $20.3000
  • 119 $18.0100
  • 238 $17.2500
$17.2500 / $22.9700 Buy Now
Bristol Electronics   2
RFQ
Quest Components   1
  • 1 $8.6100
  • 2 $7.1750
$7.1750 / $8.6100 Buy Now
ComSIT USA ASYNCHRONOUS COMMUNICATIONS ELEMENT Serial I/O Controller, 4 Channel(s), 0.125MBps, CMOS, PQFP80 RoHS: Compliant Europe - 68
RFQ

Part Details for TL16C554APNG4

TL16C554APNG4 CAD Models

TL16C554APNG4 Part Data Attributes

TL16C554APNG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TL16C554APNG4 Texas Instruments Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description LQFP-80
Pin Count 80
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES AT 5 V SUPPLY
Address Bus Width 3
Boundary Scan NO
Clock Frequency-Max 16 MHz
Communication Protocol ASYNC, BIT
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.125 MBps
External Data Bus Width 8
JESD-30 Code S-PQFP-G80
JESD-609 Code e4
Length 12 mm
Low Power Mode NO
Moisture Sensitivity Level 3
Number of Serial I/Os 4
Number of Terminals 80
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP80,.55SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max 50 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 12 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL

Alternate Parts for TL16C554APNG4

This table gives cross-reference parts and alternative options found for TL16C554APNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C554APNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL16C554APNRG4 Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70 Texas Instruments TL16C554APNG4 vs TL16C554APNRG4
TL16C554APNR Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70 Texas Instruments TL16C554APNG4 vs TL16C554APNR
TL16C554IPN Quad UART with 16-Byte FIFOs 80-LQFP -40 to 85 Texas Instruments TL16C554APNG4 vs TL16C554IPN
Part Number Description Manufacturer Compare
SC28C94A1N IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, MS-011, SOT-240-1, DIP-48, Serial IO/Communication Controller NXP Semiconductors TL16C554APNG4 vs SC28C94A1N
SC26C94C1N IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP48, PLASTIC, DIP-48, Serial IO/Communication Controller NXP Semiconductors TL16C554APNG4 vs SC26C94C1N
XR16C864IQ Serial I/O Controller, 4 Channel(s), 0.25MBps, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 Exar Corporation TL16C554APNG4 vs XR16C864IQ
SC16C754IA68,518 SC16C754IA68 NXP Semiconductors TL16C554APNG4 vs SC16C754IA68,518
SC16C654DIB64,157 SC16C654DIB64 NXP Semiconductors TL16C554APNG4 vs SC16C654DIB64,157
SC28L194A1A IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC68, PLASTIC, MS-018, SOT-188-2, LCC-68, Serial IO/Communication Controller NXP Semiconductors TL16C554APNG4 vs SC28L194A1A
SC68C94A1A IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC52, PLASTIC, SOT-238-3, LCC-52, Serial IO/Communication Controller NXP Semiconductors TL16C554APNG4 vs SC68C94A1A
SC68C94C1A-T IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC52, Serial IO/Communication Controller NXP Semiconductors TL16C554APNG4 vs SC68C94C1A-T
TL16C754FNR Quad UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 68-PLCC -40 to 85 Texas Instruments TL16C554APNG4 vs TL16C754FNR
ST16C454IJ68 Serial I/O Controller, 4 Channel(s), 0.0546875MBps, CMOS, PQCC68, Startech Semiconductor Inc TL16C554APNG4 vs ST16C454IJ68

TL16C554APNG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL16C554APNG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL16C554APNG4 by Texas Instruments

  • Please alert me when TL16C554APNG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL16C554APNG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL16C554APNG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL16C554APNG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL16C554APNG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL16C554APNG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: