-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad UART with 16-Byte FIFOs 68-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL16C554IFN-ND
|
DigiKey | IC QUAD UART W/FIFO 68-PLCC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27272 In Stock |
|
$18.6700 | Buy Now |
DISTI #
296-6589-5-ND
|
DigiKey | IC QUAD UART W/FIFO 68-PLCC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
54 In Stock |
|
$18.0093 / $25.1900 | Buy Now |
DISTI #
595-TL16C554IFN
|
Mouser Electronics | UART Interface IC Quad UART with 16-Byte FIFOs RoHS: Compliant | 2 |
|
$18.9200 / $25.1900 | Buy Now |
|
Bristol Electronics | 176 |
|
RFQ | ||
|
Quest Components | SERIAL I/O CONTROLLER, 4 CHANNEL(S), 0.125MBPS, CMOS, PQCC68 | 140 |
|
$19.2120 / $24.0150 | Buy Now |
|
Quest Components | SERIAL I/O CONTROLLER, 4 CHANNEL(S), 0.125MBPS, CMOS, PQCC68 | 104 |
|
$19.2120 / $24.0150 | Buy Now |
|
Quest Components | SERIAL I/O CONTROLLER, 4 CHANNEL(S), 0.125MBPS, CMOS, PQCC68 | 45 |
|
$21.6135 / $24.0150 | Buy Now |
|
Quest Components | SERIAL I/O CONTROLLER, 4 CHANNEL(S), 0.125MBPS, CMOS, PQCC68 | 21 |
|
$22.8143 / $24.0150 | Buy Now |
|
Quest Components | SERIAL I/O CONTROLLER, 4 CHANNEL(S), 0.125MBPS, CMOS, PQCC68 | 14 |
|
$22.8143 / $24.0150 | Buy Now |
|
Rochester Electronics | TL16C554 Quad UART with 16-Byte FIFOs RoHS: Compliant Status: Active Min Qty: 1 | 27272 |
|
$16.0200 / $18.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C554IFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C554IFN
Texas Instruments
Quad UART with 16-Byte FIFOs 68-PLCC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | GREEN, PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e4 | |
Length | 24.23 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 4 | |
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C554IFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C554IFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C554IFNR | Quad UART with 16-Byte FIFOs 68-PLCC -40 to 85 | Texas Instruments | TL16C554IFN vs TL16C554IFNR |
TL16C554FN | Quad UART with 16-Byte FIFOs 68-PLCC 0 to 70 | Texas Instruments | TL16C554IFN vs TL16C554FN |
TL16C554FNRG4 | Quad UART with 16-Byte FIFOs 68-PLCC | Texas Instruments | TL16C554IFN vs TL16C554FNRG4 |
TL16C554IFNG4 | 4 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC68, GREEN, PLASTIC, LCC-68 | Texas Instruments | TL16C554IFN vs TL16C554IFNG4 |
TL16C554FNG4 | Quad UART with 16-Byte FIFOs 68-PLCC 0 to 70 | Texas Instruments | TL16C554IFN vs TL16C554FNG4 |