Part Details for TL16C752CIRHB by Texas Instruments
Overview of TL16C752CIRHB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TL16C752CIRHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL16C752CIRHB-ND
|
DigiKey | SERIAL I/O CONTROLLER Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4465 In Stock |
|
$4.1100 | Buy Now |
DISTI #
296-TL16C752CIRHB-ND
|
DigiKey | PROTOTYPE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | Serial I/O Controller, 2 Channel(s), 0.375MBps, PQCC32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4465 |
|
$3.5300 / $4.1500 | Buy Now |
Part Details for TL16C752CIRHB
TL16C752CIRHB CAD Models
TL16C752CIRHB Part Data Attributes:
|
TL16C752CIRHB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C752CIRHB
Texas Instruments
2 CHANNEL(S), 3Mbps, SERIAL COMM CONTROLLER, PQCC32, PLASTIC, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TL16C752CIRHB
This table gives cross-reference parts and alternative options found for TL16C752CIRHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C752CIRHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C752CIPFBR | Dual UART With 64-Byte FIFO 48-TQFP -40 to 85 | Texas Instruments | TL16C752CIRHB vs TL16C752CIPFBR |
TL16C752CPFBR | Dual UART With 64-Byte FIFO 48-TQFP 0 to 70 | Texas Instruments | TL16C752CIRHB vs TL16C752CPFBR |
TL16C752CIPFB | Dual UART With 64-Byte FIFO 48-TQFP -40 to 85 | Texas Instruments | TL16C752CIRHB vs TL16C752CIPFB |