-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4057
|
Newark | Pb Switch, Dpdt, 0.1A, 30Vdc, Th, Product Range:Tl2230 Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:Latching, Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:-, Contact Voltage Vac:- Rohs Compliant: Yes |E-Switch TL2230EEF100 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5960 | Buy Now |
DISTI #
EG6030-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9819 In Stock |
|
$0.5283 / $0.8500 | Buy Now |
DISTI #
612-TL2230EEF100
|
Mouser Electronics | Pushbutton Switches DPDT LATCHING 100gF RoHS: Compliant | 8825 |
|
$0.4770 / $0.8400 | Buy Now |
DISTI #
74829013
|
RS | Pushbutton Switch, DPDT, ON-ON, 100 mA, 30V DC, PC Pin, TL2230 Series | E-Switch TL2230EEF100 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 | RFQ |
|
Future Electronics | TL Series DPDT Latching Through Hole Sub-Miniature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4150 / $0.4300 | Buy Now |
DISTI #
69080533
|
Verical | Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VAC 30VDC Latching Thru-Hole PC Pins Min Qty: 100 Package Multiple: 50 | Americas - 350 |
|
$0.8669 | Buy Now |
DISTI #
TL2230EEF100
|
TME | Switch: push-button, Pos: 2, DPDT, 0.1A/30VDC, Illumin: none, THT, 1N Min Qty: 10000 | 0 |
|
$0.5020 | RFQ |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Rectangular Plunger 0.1A 30VAC 30VDC Latching PC Pins Thru-Hole RoHS: Compliant |
394 In Stock |
|
$0.4152 / $0.6242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2230EEF100
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL2230EEF100
E-Switch Inc
Pushbutton Switch, DPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | RECESSED TYPE | |
Body Breadth | 7 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 7 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 1.47 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |