-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3806
|
Newark | Pb Switch, Dpdt, 0.1A, 30Vdc, Tht Rohs Compliant: Yes |E-Switch TL2230OAF140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$0.6500 / $0.8600 | Buy Now |
DISTI #
24R4061
|
Newark | Pushbutton Switch, Dpdt, 0.1A, 30Vdc, Th, Product Range:Tl Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:-, Actuator/Cap Colour:-, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch TL2230OAF140 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5960 | Buy Now |
DISTI #
EG6032-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2777 In Stock |
|
$0.5283 / $0.8500 | Buy Now |
DISTI #
612-TL2230-OA
|
Mouser Electronics | Pushbutton Switches DPDT ON-ON 140gF PCB RoHS: Compliant | 4124 |
|
$0.4610 / $0.6500 | Buy Now |
DISTI #
74829017
|
RS | Pushbutton Switch, DPDT, ON-(ON), 100 mA, 30V DC, PC Pin, TL2230 Series | E-Switch TL2230OAF140 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 | RFQ |
|
Future Electronics | TL Series DPDT Momentary Through Hole Sub-Miniature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4000 / $0.4750 | Buy Now |
|
Future Electronics | TL Series DPDT Momentary Through Hole Sub-Miniature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4000 / $0.4750 | Buy Now |
DISTI #
69080504
|
Verical | Switch Push Button ON (ON) DPDT Rectangular Plunger 0.1A 30VDC Momentary Contact Thru-Hole PC Pins Min Qty: 100 Package Multiple: 50 Date Code: 1732 | Americas - 300 |
|
$0.5551 / $0.7020 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
TL2230OAF140
|
TME | Switch: push-button, Pos: 2, DPDT, 0.1A/30VDC, Illumin: none, THT Min Qty: 1 | 1681 |
|
$0.4700 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2230OAF140
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL2230OAF140
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |