-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog 1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TL2575HV-05QKTTRQ1CT-ND
|
DigiKey | IC REG BUCK 5V 1A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1471 In Stock |
|
$1.9987 / $4.1400 | Buy Now |
DISTI #
595-L2575HV05QKTTRQ1
|
Mouser Electronics | Switching Voltage Regulators AC 1A Simple St-Down Switching Vltg Reg RoHS: Compliant | 5512 |
|
$2.0700 / $4.1400 | Buy Now |
|
Bristol Electronics | 436 |
|
RFQ | ||
|
Rochester Electronics | TL2575HV-05-Q1 Automotive Catalog 1-A Simple Step-Down Switching Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$1.9200 / $2.2500 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK 5V 1A DDPAK | 2256 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2575HV-05QKTTRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL2575HV-05QKTTRQ1
Texas Instruments
Automotive Catalog 1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 58 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.925 mm |
This table gives cross-reference parts and alternative options found for TL2575HV-05QKTTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL2575HV-05QKTTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575IN | 1-A Simple Step-Down Adjustable Voltage Switching Regulator with Output Enable 16-PDIP -40 to 125 | Texas Instruments | TL2575HV-05QKTTRQ1 vs LM2575IN |
TL2575HV-ADJIKTTR | 1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TL2575HV-05QKTTRQ1 vs TL2575HV-ADJIKTTR |
TL2575HV-33QKTTRQ1 | Automotive Catalog 1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TL2575HV-05QKTTRQ1 vs TL2575HV-33QKTTRQ1 |
LM2575INE4 | 1-A Simple Step-Down Adjustable Voltage Switching Regulator with Output Enable 16-PDIP -40 to 125 | Texas Instruments | TL2575HV-05QKTTRQ1 vs LM2575INE4 |