-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1425
|
Newark | Tactile Switch, 260Gf, 0.05A, 12Vdc, Smd, Product Range:Tl3145 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip67Rohs Compliant: Yes |E-Switch TL3145BF260QJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2400 | Buy Now |
DISTI #
141-TL3145BF260QJCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2828 In Stock |
|
$0.2079 / $0.4300 | Buy Now |
DISTI #
612-TL3145BF260QJ
|
Mouser Electronics | Tactile Switches 50mA 12VDC, 5.2mm 260gf, J lead, IP67 RoHS: Compliant | 4865 |
|
$0.2070 / $0.4300 | Buy Now |
DISTI #
75064723
|
RS | TL3145BF260QJ | E-Switch TL3145BF260QJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 | RFQ |
|
Future Electronics | TL3145 Series 50 mA 12 V SPST-NO Off-Mom Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | TL3145 Series 50 mA 12 V SPST-NO Off-Mom Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
TL3145BF260QJ
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 2.6N Min Qty: 1000 | 0 |
|
$0.2390 | RFQ |
|
LCSC | 50mA 6.45mm 100M 500000 Times 260gf 12V 6.45mm 5.2mm Round Button Brick nogging SPST SMD Tactile Switches ROHS | 130 |
|
$0.1135 / $0.2726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy