-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TL3301BF160QG
|
Mouser Electronics | Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V RoHS: Compliant | 1903 |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
72482367
|
RS | Tactile Switch, TL3301, SPST-NO, OFF-(ON), 9.5mm Top Actuated, 0.05A, 12VDC | E-Switch TL3301BF160QG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2940 / $0.4200 | RFQ |
|
Future Electronics | TL3301 Series SPST 6 x 6 mm Top Actuated Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Tube | 0Tube |
|
$0.1930 / $0.2300 | Buy Now |
|
Future Electronics | TL3301 Series SPST 6 x 6 mm Top Actuated Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Tube | 0Tube |
|
$0.1930 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - SPST-NO - 50mA@12VDC - 9.5mm Actuator - 160gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C RoHS: Compliant |
12349 In Stock |
|
$0.1941 / $0.2428 | Buy Now |
DISTI #
TL3301BF160QG
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.57N Min Qty: 10000 | 0 |
|
$0.2190 | RFQ |
|
Master Electronics | Tactile Switch - SPST-NO - 50mA@12VDC - 9.5mm Actuator - 160gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C RoHS: Compliant |
12349 In Stock |
|
$0.1941 / $0.2428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3301BF160QG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3301BF160QG
E-Switch Inc
Keypad Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |