-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG6037CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6863 In Stock |
|
$0.2597 / $0.5200 | Buy Now |
DISTI #
612-TL3301BF160QJ
|
Mouser Electronics | Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V RoHS: Compliant | 5605 |
|
$0.2580 / $0.5000 | Buy Now |
DISTI #
72482368
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, J-Lead, TL3301 Series | E-Switch TL3301BF160QJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4800 |
|
$0.3500 / $0.5000 | Buy Now |
|
Future Electronics | TL3301 Series SPST 1.6 N Round Button J-Bend Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 4800Reel |
|
$0.2300 / $0.2500 | Buy Now |
|
Future Electronics | TL3301 Series SPST 1.6 N Round Button J-Bend Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 3000Reel |
|
$0.2300 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - SPST-NO - 50mA@12VDC - 9.5mm Actuator - 160gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C RoHS: Compliant |
4472 In Stock |
|
$0.2061 / $0.2787 | Buy Now |
|
Bristol Electronics | 568 |
|
RFQ | ||
|
Quest Components | 454 |
|
$0.4144 / $1.0360 | Buy Now | |
|
Quest Components | 384 |
|
$0.4800 / $1.2000 | Buy Now | |
DISTI #
TL3301BF160QJ
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.57N Min Qty: 4800 | 0 |
|
$0.4190 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3301BF160QJ
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3301BF160QJ
E-Switch Inc
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.9 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@50VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |