-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3820
|
Newark | Tactile Switch, 0.05A, 12Vdc, 260Gf, Smd Rohs Compliant: Yes |E-Switch TL3301SPF260QG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3690 |
|
$0.3590 / $0.4720 | Buy Now |
DISTI #
14P9511
|
Newark | Switch, Tactile Spst 50Ma, Smd Gull Wing, Full Reel, Product Range:Tl3301 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Square Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL3301SPF260QG Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.1930 | Buy Now |
DISTI #
15N4504
|
Newark | Switch, Tactile Spst 50Ma, Smd Gull Wing, Product Range:Tl3301 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Square Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL3301SPF260QG Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2440 | Buy Now |
DISTI #
EG1870CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24177 In Stock |
|
$0.2109 / $0.4300 | Buy Now |
DISTI #
612-TL3301SP-260
|
Mouser Electronics | Tactile Switches 6.0X2.8MM 260G RoHS: Compliant | 0 |
|
$0.2070 / $0.2100 | Order Now |
DISTI #
74853009
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, Gull Wing, TL3301 Series | E-Switch TL3301SPF260QG RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2100 | RFQ |
|
Future Electronics | TL3301 Series SPST 2.6 N Round Button Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.1920 / $0.2100 | Buy Now |
|
Future Electronics | TL3301 Series SPST 2.6 N Round Button Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.1920 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - SPST-NO - 50mA@12VDC - 2.8mm Square Cap Actuator - 260gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C RoHS: Compliant |
3652 In Stock |
|
$0.1786 / $0.2194 | Buy Now |
|
Bristol Electronics | 5906 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3301SPF260QG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3301SPF260QG
E-Switch Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | IVORY | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@50VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL3301SPF260QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3301SPF260QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSJ1V231 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 2N, THROUGH HOLE-RIGHT ANGLE | C&K | TL3301SPF260QG vs KSJ1V231 |
TL3301NF260RJ | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 3.04 N, SURFACE MOUNT-STRAIGHT | AMD Xilinx | TL3301SPF260QG vs TL3301NF260RJ |
TL3301AF160RJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL3301SPF260QG vs TL3301AF160RJ |
TL3301TF100QG | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 1.47 N, SURFACE MOUNT-STRAIGHT | AMD Xilinx | TL3301SPF260QG vs TL3301TF100QG |
TL3301AF160RJ | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 2.1 N, SURFACE MOUNT-STRAIGHT | AMD Xilinx | TL3301SPF260QG vs TL3301AF160RJ |
TL3301CF260RG | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 3.04 N, SURFACE MOUNT-STRAIGHT | AMD Xilinx | TL3301SPF260QG vs TL3301CF260RG |
TL-6100-D-F500-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL3301SPF260QG vs TL-6100-D-F500-R-P |
TL-6105-C-F300-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.43N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL3301SPF260QG vs TL-6105-C-F300-R-P |
TL3301FF260QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL3301SPF260QG vs TL3301FF260QG |
KSJ1M430 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 3N, THROUGH HOLE-STRAIGHT | C&K | TL3301SPF260QG vs KSJ1M430 |