Part Details for TL3302AF130QG by E-Switch Inc
Overview of TL3302AF130QG by E-Switch Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL3302AF130QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9493
|
Newark | Tactile Sw, Spst-No, 0.05A, 12V, Solder, Product Range:Tl3302 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:130Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL3302AF130QG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 475 |
|
$0.1350 | Buy Now |
DISTI #
EG4582CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3949 In Stock |
|
$0.3289 / $0.6600 | Buy Now |
DISTI #
612-TL3302AF130QG
|
Mouser Electronics | Tactile Switches 3.5mm x 6mmSMT Tact SPST-NO 0.05A 12V RoHS: Compliant | 2237 |
|
$0.3280 / $0.6600 | Buy Now |
|
Future Electronics | TL3302 Series SPST 1.8 N Rectangular Button Gull Wing SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
|
Future Electronics | TL3302 Series SPST 1.8 N Rectangular Button Gull Wing SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.27N SMD T/R RoHS: Compliant |
1800 In Stock |
|
$0.3209 / $0.3951 | Buy Now |
|
Quest Components | SWITCH, TACT, 130GF, H=4.3MM, SMD | 9 |
|
$0.6150 / $0.7380 | Buy Now |
DISTI #
TL3302AF130QG
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.3N Min Qty: 1800 | 0 |
|
$0.4020 | RFQ |
|
CHIPMALL.COM LIMITED | SWITCH TACTILE SPST-NO 0.05A 12V | 250 |
|
$0.3582 / $0.6082 | Buy Now |
|
LCSC | 50mA 6mm 100M 12V 130gf 3.5mm 4.3mm Rectangle button Brick nogging SPST SMD Tactile Switches ROHS | 1793 |
|
$0.2559 / $0.4345 | Buy Now |
Part Details for TL3302AF130QG
TL3302AF130QG CAD Models
TL3302AF130QG Part Data Attributes:
|
TL3302AF130QG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3302AF130QG
E-Switch Inc
Keypad Switch, SPST, Vertical, 0.05A, 50VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BROWN | |
Actuator Length | 0.016 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 0.25 mm | |
Additional Feature | PACKAGE REEL | |
Body Breadth | 3.5 mm | |
Body Color | BROWN | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.76 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for TL3302AF130QG
This table gives cross-reference parts and alternative options found for TL3302AF130QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3302AF130QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH4-47K2-Q | Keypad Switch, SPST, Vertical, 0.05A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TL3302AF130QG vs TH4-47K2-Q |
TL3302AF260QG | Keypad Switch, SPST, Vertical, 0.05A, 50VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL3302AF130QG vs TL3302AF260QG |
TH4-47K2-V | Keypad Switch, SPST, Vertical, 0.05A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TL3302AF130QG vs TH4-47K2-V |
TL3302BF130QG | Keypad Switch, SPST, Vertical, 0.05A, 50VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL3302AF130QG vs TL3302BF130QG |
TH4-47S1-V | Keypad Switch, SPST, Vertical, 0.05A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TL3302AF130QG vs TH4-47S1-V |
TH4-47N2-V | Keypad Switch, SPST, Vertical, 0.05A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TL3302AF130QG vs TH4-47N2-V |
TL3302AF260QJ | Keypad Switch, SPST, Vertical, 0.05A, 50VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL3302AF130QG vs TL3302AF260QJ |
TH4-47G1-V | Keypad Switch, SPST, Vertical, 0.05A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TL3302AF130QG vs TH4-47G1-V |
TH4-47G2-V | Keypad Switch, SPST, Vertical, 0.05A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TL3302AF130QG vs TH4-47G2-V |
TH4-47N2-Q | Keypad Switch, SPST, Vertical, 0.05A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TL3302AF130QG vs TH4-47N2-Q |