Part Details for TL3310AF200QG by E-Switch Inc
Overview of TL3310AF200QG by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL3310AF200QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 510 |
|
RFQ | ||
DISTI #
SMC-TL3310AF200QG
|
Sensible Micro Corporation | Keypad Switch, Spst, Momentary-Tactile, 0.05A, 50Vdc, 2.45 N, Surface Mount-Straight RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 11+ Container: Tape & Reel | 41 |
|
$0.9280 / $1.1020 | RFQ |
Part Details for TL3310AF200QG
TL3310AF200QG CAD Models
TL3310AF200QG Part Data Attributes:
|
TL3310AF200QG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3310AF200QG
E-Switch Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.45N, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.035 inch | |
Actuator Material | SILICON RUBBER | |
Actuator Travel | 0.5 mm | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 4 mm | |
Body Height | 1.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@50VDC | |
Contact Function | N.O.-N.C. | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.45 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for TL3310AF200QG
This table gives cross-reference parts and alternative options found for TL3310AF200QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3310AF200QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSJ1V231 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 2N, THROUGH HOLE-RIGHT ANGLE | C&K | TL3310AF200QG vs KSJ1V231 |
TL-6100-D-F160-Q-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL3310AF200QG vs TL-6100-D-F160-Q-P |
KSJ0M231 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 2N, THROUGH HOLE-STRAIGHT | C&K | TL3310AF200QG vs KSJ0M231 |
TL3301TF100QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.47N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL3310AF200QG vs TL3301TF100QG |
TL-1105-Q-F160-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL3310AF200QG vs TL-1105-Q-F160-R |
TL-6110-B-F500-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL3310AF200QG vs TL-6110-B-F500-R-P |
TL-6110-B-F130-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.77N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL3310AF200QG vs TL-6110-B-F130-R-P |
TL-6110-A-F300-Q-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.43N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL3310AF200QG vs TL-6110-A-F300-Q-P |
TL-6105-A-F500-Q-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL3310AF200QG vs TL-6105-A-F500-Q-P |
TL3301SPF100RJ | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 1.47 N, SURFACE MOUNT-STRAIGHT | AMD Xilinx | TL3310AF200QG vs TL3301SPF100RJ |