Part Details for TL3315NF100Q by eswitch
Overview of TL3315NF100Q by eswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL3315NF100Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | KEYPAD SWITCH Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 15VDC, 1.27N, Solder Terminal, Surface Mount-straight RoHS: Compliant | Americas - 76933 |
|
RFQ |