Part Details for TL3315NF160Q (ALTERNATE: TL3315NF160Q) by E-Switch Inc
Overview of TL3315NF160Q (ALTERNATE: TL3315NF160Q) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL3315NF160Q (ALTERNATE: TL3315NF160Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74853047
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 15V DC, Gull Wing, TL3315 Series | E-Switch TL3315NF160Q RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0700 | RFQ |