-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 15VDC, 2.94N, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9520
|
Newark | Switch, Tactile, Spst, 50Ma, 15Vdc, Product Range:Tl3315 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:250Gf, Contact Rating:50Ma At 15Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL3315NF250Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2723 |
|
$0.0820 / $0.0890 | Buy Now |
DISTI #
EG4622CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 15V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9126 In Stock |
|
$0.0767 / $0.1500 | Buy Now |
DISTI #
612-TL3315NF250Q
|
Mouser Electronics | Tactile Switches LOPRO 250GF SMD RoHS: Compliant | 10698 |
|
$0.0710 / $0.1500 | Buy Now |
DISTI #
72482393
|
RS | Tactile Switch, TL3315, SPST-NO, OFF-(ON), Top Actuated, 0.05A, 15VDC, Gull Win | E-Switch TL3315NF250Q RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0800 / $0.0850 | RFQ |
|
Future Electronics | TL3315 Series SPST 2.5 N Round Button J-Bend SMT Low Profile Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$0.0710 / $0.0774 | Buy Now |
|
Future Electronics | TL3315 Series SPST 2.5 N Round Button J-Bend SMT Low Profile Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3573Cut Tape/Mini-Reel |
|
$0.1500 / $0.3450 | Buy Now |
|
Future Electronics | TL3315 Series SPST 2.5 N Round Button J-Bend SMT Low Profile Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0667 / $0.0699 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Gull Wing 0.05A 15VDC 2.45N SMD RoHS: Compliant |
20001 In Stock |
|
$0.0683 / $0.0794 | Buy Now |
|
Bristol Electronics | 592 |
|
RFQ | ||
|
Quest Components | 8 |
|
$0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3315NF250Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3315NF250Q
E-Switch Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 15VDC, 2.94N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.2 mm | |
Body Breadth | 4.5 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 4.5 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@15VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 50000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |