-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Single Differential Comparator 5-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TL331KDBVRG4
|
Mouser Electronics | Analog Comparators Sgl Diff COMPARATOR RoHS: Compliant | 1234 |
|
$0.1950 / $0.6000 | Buy Now |
|
Ameya Holding Limited | IC DIFF COMPARATOR SGL SOT23-5 | 2751 |
|
RFQ | |
|
Win Source Electronics | IC DIFF COMPARATOR SNGL SOT23-5 | 168600 |
|
$0.1550 / $0.2320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL331KDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL331KDBVRG4
Texas Instruments
High Voltage Single Differential Comparator 5-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TL331KDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL331KDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL331KDBVR | High Voltage Single Differential Comparator 5-SOT-23 -40 to 105 | Texas Instruments | TL331KDBVRG4 vs TL331KDBVR |
TL331KDBVTG4 | COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TL331KDBVRG4 vs TL331KDBVTG4 |
TL331KDBVT | High Voltage Single Differential Comparator 5-SOT-23 -40 to 105 | Texas Instruments | TL331KDBVRG4 vs TL331KDBVT |