-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 30-V, 1-MHz, In to V- operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7971
|
Newark | Op Amp, 1Mhz, 1V/Us, Sot-23-5, No. Of Am, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TL343IDBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2616 |
|
$1.2000 / $1.5500 | Buy Now |
DISTI #
296-12496-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13988 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
595-TL343IDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Low Power RoHS: Compliant | 8919 |
|
$0.5170 / $1.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1045 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | OP-AMP, 12000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5 | 836 |
|
$0.5200 / $2.0000 | Buy Now |
|
Rochester Electronics | TL343 Single Low-Power Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 136 |
|
$0.4958 / $0.5833 | Buy Now |
DISTI #
TL343IDBVR
|
TME | IC: operational amplifier, 1MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$0.7300 / $1.0900 | RFQ |
|
Ameya Holding Limited | TL343IDBVR 运算放大器, 1MHz, 5 → 28 V电源, 5针 SOT-23封装 | 649935 |
|
RFQ | |
|
LCSC | 200nA Single 1MHz SOT-23-5 Operational Amplifier ROHS | 3 |
|
$0.6282 / $1.0475 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1MHZ SOT23-5 | 80100 |
|
$0.3210 / $0.4810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL343IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL343IDBVR
Texas Instruments
Single, 30-V, 1-MHz, In to V- operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TL343IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL343IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL343IDBVRE4 | Single Low-Power Operational Amplifier 5-SOT-23 -40 to 85 | Texas Instruments | TL343IDBVR vs TL343IDBVRE4 |
TL343IDBVRG4 | Single Low-Power Operational Amplifier 5-SOT-23 -40 to 85 | Texas Instruments | TL343IDBVR vs TL343IDBVRG4 |
TL343IDBVTE4 | OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, GREEN, SOT-23, 5 PIN | Texas Instruments | TL343IDBVR vs TL343IDBVTE4 |