-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH TACTILE SPST-NO 0.02A 15V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3838
|
Newark | Tactile Switch, 0.05A, 12Vdc, 330Gf, Smd Rohs Compliant: Yes |E-Switch TL3780AF330QG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 16120 |
|
$0.2800 / $0.3680 | Buy Now |
DISTI #
11AC9681
|
Newark | Tactile Sw, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Tl3780 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Dome, Actuating Force:330Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL3780AF330QG Min Qty: 17000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2370 | Buy Now |
DISTI #
EG5394CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
9424 In Stock |
|
$0.1306 / $0.2500 | Buy Now |
DISTI #
612-TL3780AF330QG
|
Mouser Electronics | Tactile Switches 20mA 15VDC 330gf SPST 2x3mm Gull SMT RoHS: Compliant | 10529 |
|
$0.1300 / $0.2500 | Buy Now |
DISTI #
74853064
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, Gull Wing, TL3780 Series | E-Switch TL3780AF330QG RoHS: Compliant Min Qty: 17000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 | RFQ |
|
Future Electronics | TL3780 Series 2 x 3 mm SPST 12 V 50 mA SMT Ultra Miniature Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 17000 Package Multiple: 8500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1300 | Buy Now |
DISTI #
TL3780AF330QG
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMD, none, 3.24N, round Min Qty: 17000 | 0 |
|
$0.2430 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3780AF330QG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3780AF330QG
E-Switch Inc
SWITCH TACTILE SPST-NO 0.02A 15V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.13 mm | |
Additional Feature | LOW PROFILE | |
Body Breadth | 2 mm | |
Body Height | 0.38 mm | |
Body Length or Diameter | 3.5 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.23 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |