-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable LED driver 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23615-1-ND
|
DigiKey | IC LED DRIVER LINEAR 500MA 8SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17211 In Stock |
|
$0.4680 / $1.2100 | Buy Now |
DISTI #
595-TL4242DRJR
|
Mouser Electronics | LED Lighting Drivers Adj LED DRIVER RoHS: Compliant | 6168 |
|
$0.4610 / $1.0000 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 240 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, PDSO8 | 67 |
|
$0.8415 / $1.6830 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, PDSO8 | 192 |
|
$0.5250 / $1.7500 | Buy Now |
|
Rochester Electronics | TL4242 Adjustable LED driver RoHS: Compliant Status: Active Min Qty: 1 | 34 |
|
$0.4487 / $0.5279 | Buy Now |
DISTI #
SMC-TL4242DRJR
|
Sensible Micro Corporation | XIC LED DRIVER PWM CONTROL 8-SON RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1423 Container: Cut Tape | 10 |
|
$0.3228 / $0.3473 | RFQ |
|
Win Source Electronics | IC LED DRIVER LINEAR 500MA 8SON / LED Driver 22000uA Supply Current Automotive 8-Pin WSON EP T/R | 233854 |
|
$0.4340 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL4242DRJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL4242DRJR
Texas Instruments
Adjustable LED driver 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |