Part Details for TL46W005000 by APEM Inc
Overview of TL46W005000 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL46W005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0637
|
Newark | Toggleswitch, lever, on-On, dpdt,20V,10Ma, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:10Ma, Switch Mounting:Through Hole, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Apem TL46W005000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $8.0000 | Buy Now |
DISTI #
TL46W005000-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8652 | Buy Now |
DISTI #
642-TL46W005000
|
Mouser Electronics | Toggle Switches Tiny Washable Toggle ON - ON, R/A Hrztl RoHS: Compliant | 0 |
|
$10.3300 / $10.3400 | Order Now |
DISTI #
75003098
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL46W005000 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7500 / $15.7000 | Buy Now |
DISTI #
08G1536
|
Bürklin Elektronik | Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, TL46W005000 Min Qty: 1 | 40 |
|
$7.1436 / $9.5863 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7500 / $15.7000 | Buy Now |
Part Details for TL46W005000
TL46W005000 CAD Models
TL46W005000 Part Data Attributes:
|
TL46W005000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TL46W005000
APEM Inc
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Lever Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Type | SHORT LEVER | |
Body Breadth | 8.1 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 8.58 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |