Part Details for TL50BLGGYRR-803111 by Banner Engineering Corp
Overview of TL50BLGGYRR-803111 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50BLGGYRR-803111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ7618
|
Newark | Beacon Tower Light: 5-Color Indicator, Voltage: 12-30 V Dc Or 24 V Ac, Environmental Rating: Ip67, Input: Bimodal, Colors: Green Green (Tied) Yellow Red Red (Tied), Deutsch 4-Pin 220 Mm (8.7 In) Pigtail, Mounted On Standpipe |Banner Engineering TL50BLGGYRR-803111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$641.0000 | Buy Now |
DISTI #
2170-TL50BLGGYRR-803111-ND
|
DigiKey | COMPLETE UNIT GR/R/YL LED 5STACK Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71691588
|
RS | Beacon Tower Light, 5-Color, 12-30VDC/24VAC, Ip67, Bimodal | Banner Engineering TL50BLGGYRR-803111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$733.7600 | RFQ |