Part Details for TL50GYRA-300A-F12-3 by Banner Engineering Corp
Overview of TL50GYRA-300A-F12-3 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL50GYRA-300A-F12-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ7788
|
Newark | Tl50 Tower Light: 3-Color Audible Indicator, Voltage: 18-30 V Dc Or 24 V Ac, Environmental Rating: Ip50, Input: Bimodal, Colors: Green Yellow Red, 2 M (6.5 Ft) Cable, Assembled To Sop-E12-300A, Sa-F12-3, Sa-M30Te12 |Banner Engineering TL50GYRA-300A-F12-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.0000 | Buy Now |
DISTI #
2170-TL50GYRA-300A-F12-3-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$252.0000 | Buy Now |
DISTI #
778-TL50GYRA300AF123
|
Mouser Electronics | Tower Lights TL50 Tower Light: 3-Color Audible Indicator, Voltage: 18-30 V dc or 24 V ac, Environmental Rating: IP50, Input: Bimodal, Colors: Green Yellow Red, 2 m (6.5 ft) Integral Cable, Assembled to SOP-E12-300 A, SA-F12-3, SA-M30TE12 | 0 |
|
$252.0000 | Order Now |
DISTI #
71913985
|
RS | Lighting, Tl50 Dc, Indicators - Audible, Tl50Gyra-300A-F12-3 | Banner Engineering TL50GYRA-300A-F12-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$267.2500 / $288.4700 | RFQ |