Part Details for TL60004 by Altech Corporation
Overview of TL60004 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL60004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL60004-ND
|
DigiKey | TOWER LIGHT FOLD AWAY BASE 100MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.3000 | Buy Now |
DISTI #
845-TL60004
|
Mouser Electronics | Tower Lights Tower Light, fold away base | 0 |
|
$135.3000 | Order Now |
DISTI #
70347380
|
RS | Light Tower, Fold Away Base, 100mm Aluminum Pole | Altech Corp TL60004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$135.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$119.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7 Factory Stock |
|
$116.9800 / $146.7800 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 4 |
|
$148.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 7 Factory Stock |
|
$116.9800 / $146.7800 | Buy Now |
DISTI #
10108154
|
TestEquity LLC | Altech TL60004 Adjustable Tower Light Base, 100 mm | 0 |
|
$171.7500 | Buy Now |