-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 450-mA off-battery (42V) low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45264-2-ND
|
DigiKey | IC REG LINEAR 5V 400MA TO252-3 Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$1.2749 / $1.3240 | Buy Now |
DISTI #
595-TL720M05GQKVURQ1
|
Mouser Electronics | LDO Voltage Regulators Automotive 450-mA, off-battery (42-V), low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125 RoHS: Compliant | 5554 |
|
$1.2300 / $1.3900 | Buy Now |
DISTI #
V72:2272_16714467
|
Arrow Electronics | LDO Regulator Pos 5V 0.7A Automotive AEC-Q100 3-Pin(2+Tab) TO-252 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2220 Container: Cut Strips | Americas - 2468 |
|
$1.2450 / $1.3720 | Buy Now |
DISTI #
65027074
|
Verical | LDO Regulator Pos 5V 0.7A Automotive AEC-Q100 3-Pin(2+Tab) TO-252 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2220 | Americas - 2468 |
|
$1.2450 / $1.3720 | Buy Now |
|
Ameya Holding Limited | 63835 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL720M05GQKVURQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL720M05GQKVURQ1
Texas Instruments
Automotive 450-mA off-battery (42V) low-dropout voltage regulator with reverse voltage protection 3-TO-252 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-252, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-12-21 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.525 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for TL720M05GQKVURQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL720M05GQKVURQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4290D | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TL720M05GQKVURQ1 vs TLE4290D |
TLE4275SNKSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TL720M05GQKVURQ1 vs TLE4275SNKSA1 |
IFX25401TEV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TL720M05GQKVURQ1 vs IFX25401TEV50 |
TLE4274V50AKSA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM3, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | TL720M05GQKVURQ1 vs TLE4274V50AKSA2 |
IFX25401TBV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TL720M05GQKVURQ1 vs IFX25401TBV50 |
TLE4275S | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TL720M05GQKVURQ1 vs TLE4275S |
IFX25001TCV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | TL720M05GQKVURQ1 vs IFX25001TCV50ATMA1 |
TLE42744GV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | TL720M05GQKVURQ1 vs TLE42744GV50ATMA1 |
TLE42754GATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TL720M05GQKVURQ1 vs TLE42754GATMA1 |
TLE4275GATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TL720M05GQKVURQ1 vs TLE4275GATMA1 |