Part Details for TL750M05CKCS by Texas Instruments
Overview of TL750M05CKCS by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL750M05CKCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.6V DROPOUT, PSFM3 | 45 |
|
Buy Now | |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.6V DROPOUT, PSFM3 | 22 |
|
$0.8820 / $1.4700 | Buy Now |
Part Details for TL750M05CKCS
TL750M05CKCS CAD Models
TL750M05CKCS Part Data Attributes
|
TL750M05CKCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750M05CKCS
Texas Instruments
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for TL750M05CKCS
This table gives cross-reference parts and alternative options found for TL750M05CKCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750M05CKCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX2954U-L-5.0 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM3, TO-220, 3 PIN | Sipex Corporation | TL750M05CKCS vs SPX2954U-L-5.0 |
SPX2945U-L-5.0 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSFM3, LEAD FREE, TO-220AB, 3 PIN | Sipex Corporation | TL750M05CKCS vs SPX2945U-L-5.0 |
LM2937ET-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | TL750M05CKCS vs LM2937ET-5.0/NOPB |
LP2954AIT/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | TL750M05CKCS vs LP2954AIT/NOPB |
MIC5237-5.0BT | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, TO-220, 3 PIN | Microchip Technology Inc | TL750M05CKCS vs MIC5237-5.0BT |
LP2954AIT/NOPB | 250-mA, 30-V, low-dropout voltage regulator with high-accuracy 3-TO-220 -40 to 125 | Texas Instruments | TL750M05CKCS vs LP2954AIT/NOPB |
SPX2954AU-5.0 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM3, TO-220, 3 PIN | Sipex Corporation | TL750M05CKCS vs SPX2954AU-5.0 |
TL750M05CKC | Single Output LDO, 750mA, Fixed(5.0V), Low Quiescent Current, 60V LoadDump Protection 3-TO-220 0 to 125 | Texas Instruments | TL750M05CKCS vs TL750M05CKC |
LP2954IT | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | TL750M05CKCS vs LP2954IT |
TL750L05QKC | Single Output LDO, 150mA, Fixed(5.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-220 -40 to 125 | Texas Instruments | TL750M05CKCS vs TL750L05QKC |