Part Details for TL780-05CKC by onsemi
Overview of TL780-05CKC by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL780-05CKC
TL780-05CKC CAD Models
TL780-05CKC Part Data Attributes:
|
TL780-05CKC
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL780-05CKC
onsemi
5V FIXED POSITIVE REGULATOR, PSFM3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for TL780-05CKC
This table gives cross-reference parts and alternative options found for TL780-05CKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL780-05CKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL780-05CKC | 3 Pin 1.5A Fixed 5V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | TL780-05CKC vs TL780-05CKC |
TL780-05CKC | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | TL780-05CKC vs TL780-05CKC |
NJM7805DL1A-(TE1) | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | TL780-05CKC vs NJM7805DL1A-(TE1) |
TL780-05CKCS | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SHORT SHOULDER, TO-220, 3 PIN | Texas Instruments | TL780-05CKC vs TL780-05CKCS |
NJM7805DL1A | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | TL780-05CKC vs NJM7805DL1A |
TL780-05KCSE3 | 1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | TL780-05CKC vs TL780-05KCSE3 |