Part Details for TLBA1100B by Toshiba America Electronic Components
Overview of TLBA1100B by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLBA1100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for TLBA1100B
TLBA1100B CAD Models
TLBA1100B Part Data Attributes
|
TLBA1100B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLBA1100B
Toshiba America Electronic Components
SURFACE-MOUNT/AXIAL LED LAMP,BLUE,LED-8D
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.2 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.9 mm | |
Peak Wavelength | 428 nm | |
Reverse Voltage-Max | 4 V |