-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-To-Rail Dual Operational Amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-7074-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4830 In Stock |
|
$1.0600 / $1.7800 | Buy Now |
DISTI #
595-TLC2252AID
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rail-Rail RoHS: Compliant | 1233 |
|
$1.1100 / $2.5300 | Buy Now |
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, SOP | 32 |
|
$2.1250 / $3.4000 | Buy Now |
|
Ameya Holding Limited | SO8 RAIL TO RAIL LINCMOS DUAL OP-AMP, SOIC | 80766 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 210KHZ RRO 8SOIC | 7200 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 346 |
|
$2.0000 / $3.0800 | Buy Now |
|
Perfect Parts Corporation | 5085 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2252AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2252AID
Texas Instruments
Rail-To-Rail Dual Operational Amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.125 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC2252AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2252AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2252AQDRG4Q1 | Automotive Catalog Advanced LinCMOS Rail-to-Rail Very Low-Power Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLC2252AID vs TLC2252AQDRG4Q1 |
TLV2252AQDRG4Q1 | Automotive, advanced LinCMOS™ rail-to-rail very low-power dual precision op amp 8-SOIC -40 to 125 | Texas Instruments | TLC2252AID vs TLV2252AQDRG4Q1 |
TLC2252AIDR | Rail-To-Rail Dual Operational Amplifier 8-SOIC | Texas Instruments | TLC2252AID vs TLC2252AIDR |
TLC2252AQDR | Rail-To-Rail Dual Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLC2252AID vs TLC2252AQDR |
TLC2252AQDRQ1 | Automotive Catalog Advanced LinCMOS Rail-to-Rail Very Low-Power Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLC2252AID vs TLC2252AQDRQ1 |
TLC2252AIDRG4 | Rail-To-Rail Dual Operational Amplifier 8-SOIC | Texas Instruments | TLC2252AID vs TLC2252AIDRG4 |