-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Rail-To-Rail uPower Operational Amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1300-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6515 In Stock |
|
$1.1095 / $2.5200 | Buy Now |
DISTI #
595-TLC2254CDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad R/R Micropwr RoHS: Compliant | 1828 |
|
$1.1000 / $1.8600 | Buy Now |
DISTI #
V72:2272_07378588
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2027 Container: Cut Strips | Americas - 1985 |
|
$1.0606 / $1.4102 | Buy Now |
DISTI #
48811022
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2027 | Americas - 1985 |
|
$1.0606 / $1.4102 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | QUAD OP-AMP, 1750UV OFFSET-MAX, 0.21MHZ BAND WIDTH, PDSO14 | 125 |
|
$1.1138 / $2.0625 | Buy Now |
DISTI #
TLC2254CDR
|
TME | IC: operational amplifier, 200kHz, SO14, ±2.2÷8VDC,4.4÷16VDC Min Qty: 1 | 0 |
|
$1.4500 / $2.2900 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 210KHZ RRO 14SOIC | 27125 |
|
RFQ | |
|
NexGen Digital | 500 |
|
RFQ | ||
DISTI #
SMC-TLC2254CDR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1175 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2254CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2254CDR
Texas Instruments
Quad Rail-To-Rail uPower Operational Amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC2254CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2254CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2254CDRG4 | Quad Rail-To-Rail uPower Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC2254CDR vs TLC2254CDRG4 |
963160 | https://www.ti.com/lit/ds/symlink/tlc2254.pdf | Obsolete | TLC2254CDR vs 963160 |