-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 710-kHz operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5330
|
Newark | Op-Amp, 710Khz, 0.55V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:710Khz, Slew Rate:0.55V/Μs, Supply Voltage Range:± 2.2V To ± 8V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2262CDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1783 |
|
$1.8300 / $2.3700 | Buy Now |
DISTI #
296-1302-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
7072 In Stock |
|
$0.8863 / $2.0100 | Buy Now |
DISTI #
595-TLC2262CDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual R/R Op Amp RoHS: Compliant | 6741 |
|
$0.8860 / $1.9200 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, SOP | 429 |
|
$1.2765 / $2.7600 | Buy Now |
DISTI #
TLC2262CDR
|
TME | IC: operational amplifier, 730kHz, Ch: 2, SO8, ±2.2÷8VDC,4.4÷16VDC Min Qty: 1 | 595 |
|
$1.0200 / $1.8200 | Buy Now |
|
Ameya Holding Limited | Adanced LinCMOS Rail-To-Rail Dual Operationsl Amplifiers | 240464 |
|
RFQ | |
|
NexGen Digital | 1915 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 730KHZ RRO 8SOIC | 13444 |
|
RFQ | |
DISTI #
3005157
|
element14 Asia-Pacific | OP-AMP, 710KHZ, 0.55V/US, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1783 |
|
$0.9743 / $2.0297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2262CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2262CDR
Texas Instruments
Dual, 16-V, 710-kHz operational amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.55 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 710 | |
Voltage Gain-Min | 55000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC2262CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2262CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2262CD | Dual, 16-V, 710-kHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC2262CDR vs TLC2262CD |