-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5338
|
Newark | Op-Amp, 2.18Mhz, 3.6V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:2.18Mhz, Slew Rate:3.6V/Μs, Supply Voltage Range:± 2.2V To ± 8V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2274ACDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3500 / $3.0300 | Buy Now |
DISTI #
296-1813-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4895 In Stock |
|
$1.4441 / $2.9900 | Buy Now |
DISTI #
595-TLC2274ACDR
|
Mouser Electronics | Precision Amplifiers Quad Low Noise R/R RoHS: Compliant | 5616 |
|
$1.4400 / $2.9800 | Buy Now |
DISTI #
J56:1989_00023890
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2320 | Europe - 15000 |
|
$1.3860 / $1.4470 | Buy Now |
DISTI #
V72:2272_07378739
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 Container: Cut Strips | Americas - 105 |
|
$1.3140 / $1.9860 | Buy Now |
DISTI #
62403530
|
Verical | Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R Min Qty: 5 Package Multiple: 1 Date Code: 2227 | Americas - 105 |
|
$1.3140 / $1.9860 | Buy Now |
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Quest Components | QUAD OP-AMP, 1500 uV OFFSET-MAX, 2.25 MHz BAND WIDTH, PDSO14 | 80 |
|
$1.7250 / $3.4500 | Buy Now |
DISTI #
TLC2274ACDR
|
TME | IC: operational amplifier, 2.2MHz, Ch: 4, SO14, reel,tape, IB: 100pA Min Qty: 1 | 604 |
|
$1.5100 / $2.2700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 2.25MHZ RRO 14SOIC | 151574 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2274ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2274ACDR
Texas Instruments
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2180 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC2274ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2274ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2274ACDG4 | Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC2274ACDR vs TLC2274ACDG4 |
TLC2274ACD | Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC2274ACDR vs TLC2274ACD |
TLC2274ACDRG4 | Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC2274ACDR vs TLC2274ACDRG4 |