-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5342
|
Newark | Op Amp, 2.18Mhz, 3.6V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:2.18Mhz, Slew Rate:3.6V/Μs, Supply Voltage Range:± 2.2V To ± 8V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2274IPWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2100 / $2.8600 | Buy Now |
DISTI #
296-7133-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10423 In Stock |
|
$1.0037 / $2.3900 | Buy Now |
DISTI #
2156-TLC2274IPWR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
377 In Stock |
|
$1.1600 | Buy Now |
DISTI #
595-TLC2274IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Noise R/R RoHS: Compliant | 1244 |
|
$1.0500 / $2.3900 | Buy Now |
|
Rochester Electronics | TLC2274 Quad Low-Noise Rail-To-Rail Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 377 |
|
$0.9954 / $1.1700 | Buy Now |
DISTI #
TLC2274IPWR
|
TME | IC: operational amplifier, 2.2MHz, Ch: 4, TSSOP14, reel,tape Min Qty: 1 | 0 |
|
$1.4100 / $2.1200 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 2.25MHZ RRO 14TSSOP | 10301 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 2.25MHZ RRO 14TSSOP / Op Amp Quad Low Noise Amplifier R-R O/P ��8V/16V 14-Pin TSSOP T/R | 70000 |
|
RFQ | |
|
Chips Pulse Industry Limited | TSSOP-14 General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 60 |
|
$1.0582 / $1.4315 | Buy Now |
DISTI #
3005172
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.3248 / $2.7868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2274IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2274IPWR
Texas Instruments
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2180 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLC2274IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2274IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2274IPWG4 | Quad Low-Noise Rail-To-Rail Operational Amplifier 14-TSSOP | Texas Instruments | TLC2274IPWR vs TLC2274IPWG4 |
TLC2274IPW | QUAD OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | TLC2274IPWR vs TLC2274IPW |
TLC2274IPW | Quad Low-Noise Rail-To-Rail Operational Amplifier 14-TSSOP | Texas Instruments | TLC2274IPWR vs TLC2274IPW |