-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9895
|
Newark | Op-Amp, Quad, 1.7Mhz, 3.6V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:1.7Mhz, Slew Rate:3.6V/Μs, Supply Voltage Range:3V To 16V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC274CDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5400 / $1.9900 | Buy Now |
DISTI #
296-1313-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4133 In Stock |
|
$0.7133 / $1.6800 | Buy Now |
DISTI #
595-TLC274CDR
|
Mouser Electronics | Precision Amplifiers Quad Precision RoHS: Compliant | 2554 |
|
$0.7130 / $1.5400 | Buy Now |
DISTI #
J56:1989_00132063
|
Arrow Electronics | Op Amp Quad Precision Amplifier 16V Automotive 14-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2308 | Europe - 20000 |
|
$0.6929 / $0.7416 | Buy Now |
DISTI #
V72:2272_07379086
|
Arrow Electronics | Op Amp Quad Precision Amplifier 16V Automotive 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips | Americas - 52 |
|
$0.8436 / $1.5569 | Buy Now |
DISTI #
64028346
|
Verical | Op Amp Quad Precision Amplifier 16V Automotive 14-Pin SOIC T/R Min Qty: 9 Package Multiple: 1 Date Code: 2233 | Americas - 52 |
|
$0.8436 / $1.5569 | Buy Now |
|
Bristol Electronics | 2535 |
|
RFQ | ||
|
Bristol Electronics | 3399 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, CMOS, 14 Pin, Plastic, SOP | 14 |
|
$1.2084 / $1.3135 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, CMOS, 14 Pin, Plastic, SOP | 240 |
|
$0.5933 / $1.9775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC274CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC274CDR
Texas Instruments
Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 6.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC274CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC274IDG4 | Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -40 to 85 | Texas Instruments | TLC274CDR vs TLC274IDG4 |
TLC274ID | Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -40 to 85 | Texas Instruments | TLC274CDR vs TLC274ID |
TLC274IDR | Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -40 to 85 | Texas Instruments | TLC274CDR vs TLC274IDR |
TLC274CDRG4 | Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC274CDR vs TLC274CDRG4 |
TLC274MDG4 | Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -55 to 125 | Texas Instruments | TLC274CDR vs TLC274MDG4 |
TLC274CDG4 | Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC274CDR vs TLC274CDG4 |
TLC274CD | Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC274CDR vs TLC274CD |
TLC274MDRG4 | Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -55 to 125 | Texas Instruments | TLC274CDR vs TLC274MDRG4 |