Amplifier Circuits
TLC274IDG4
Texas Instruments
Description: Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -40 to 85

Overview of TLC274IDG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLC274IDG4 Texas Instruments Quad Single Supply Operational Amplifier 14-SOIC -40 to 85

Price & Stock for TLC274IDG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
ComSIT USA LINCMOS PRECISION QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Stock EU - 50
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for TLC274IDG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC274IDG4 by Texas Instruments

TLC274IDG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
1989-03-01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00006 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00006 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
3.6 V/us
Supply Current-Max
6.4 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2000
Voltage Gain-Min
10000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TLC274IDG4
    Texas Instruments
    Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -40 to 85
    VS

Alternate Parts for TLC274IDG4

This table gives cross-reference parts and alternative options found for TLC274IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC274CDR Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC 0 to 70 Texas Instruments TLC274IDG4 vs TLC274CDR
TLC274MDRG4 Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -55 to 125 Texas Instruments TLC274IDG4 vs TLC274MDRG4
TLC274CDG4 Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC 0 to 70 Texas Instruments TLC274IDG4 vs TLC274CDG4
TLC274ID Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -40 to 85 Texas Instruments TLC274IDG4 vs TLC274ID
TLC274MDG4 Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -55 to 125 Texas Instruments TLC274IDG4 vs TLC274MDG4
Part Number Description Manufacturer Compare
TLC274CPWR Quad, 16-V, 2-MHz, In to V- operational amplifier 14-TSSOP 0 to 70 Texas Instruments TLC274IDG4 vs TLC274CPWR
TLC274ID Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -40 to 85 Texas Instruments TLC274IDG4 vs TLC274ID
TLC274CNE4 Quad, 16-V, 2-MHz, In to V- operational amplifier 14-PDIP 0 to 70 Texas Instruments TLC274IDG4 vs TLC274CNE4
TLC274CNSR Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SO 0 to 70 Texas Instruments TLC274IDG4 vs TLC274CNSR
TLC274CDBR Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SSOP 0 to 70 Texas Instruments TLC274IDG4 vs TLC274CDBR
TLC274CDR Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC 0 to 70 Texas Instruments TLC274IDG4 vs TLC274CDR
TLC274CDG4 Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC 0 to 70 Texas Instruments TLC274IDG4 vs TLC274CDG4
TLC274INE4 Quad, 16-V, 2-MHz, In to V- operational amplifier 14-PDIP -40 to 85 Texas Instruments TLC274IDG4 vs TLC274INE4
TLC274CPWG4 Quad Single Supply Operational Amplifier 14-TSSOP 0 to 70 Texas Instruments TLC274IDG4 vs TLC274CPWG4
TLC274CDB Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SSOP 0 to 70 Texas Instruments TLC274IDG4 vs TLC274CDB

Related Parts for TLC274IDG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC274IDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC274IDG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC274IDG4 would you like to use for your alert(s)?
  • Please alert me when TLC274IDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC274IDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC274IDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC274IDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC274IDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC274IDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: