-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad General Purpose LinCMOS™ Differential Comparator 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC374CN-A-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10499 In Stock |
|
$0.7400 | Buy Now |
DISTI #
TLC374CN-A-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
539 In Stock |
|
$0.6762 / $1.5300 | Buy Now |
DISTI #
595-TLC374CN-A
|
Mouser Electronics | Analog Comparators Quad LinCMOS Differential RoHS: Compliant | 0 |
|
$0.6500 / $0.7540 | Order Now |
|
Rochester Electronics | TLC374 Quad General Purpose LinCMOS Differential Comparator RoHS: Compliant Status: Active Min Qty: 1 | 10499 |
|
$0.6383 / $0.7510 | Buy Now |
|
Ameya Holding Limited | IC DIFF COMP QUAD 14-DIP | 1825 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC374CN-A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC374CN-A
Texas Instruments
Quad General Purpose LinCMOS™ Differential Comparator 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC374CN-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC374CN-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC374CN-AE4 | QUAD COMPARATOR, 6500uV OFFSET-MAX, 650ns RESPONSE TIME, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | TLC374CN-A vs TLC374CN-AE4 |