-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, PLASTIC, SOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC5540INS-ND
|
DigiKey | IC ADC 8BIT FLASH 24SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
899 In Stock |
|
$6.3200 | Buy Now |
DISTI #
296-21968-5-ND
|
DigiKey | IC ADC 8BIT FLASH 24SO Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9667 / $10.5200 | Buy Now |
DISTI #
595-TLC5540INS
|
Mouser Electronics | Analog to Digital Converters - ADC 8B,40MSPS ADC Sgl Ch Internal S&H,Lo Pwr RoHS: Compliant | 68 |
|
$7.1300 / $10.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$3.3453 / $7.1680 | Buy Now |
|
Quest Components | 34 |
|
$4.8000 / $9.6000 | Buy Now | |
|
Rochester Electronics | 8-BIT HIGH SPEED A/D CONVERTER RoHS: Compliant Status: Active Min Qty: 1 | 899 |
|
$5.4200 / $6.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5540INS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5540INS
Texas Instruments
1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, PLASTIC, SOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.6 V | |
Analog Input Voltage-Min | 0.6 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TLC5540INS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5540INS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5540CNSR | 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-SO 0 to 70 | Texas Instruments | TLC5540INS vs TLC5540CNSR |
TLC5540INSLE | 8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO | Texas Instruments | TLC5540INS vs TLC5540INSLE |
TLC5540CNSLE | 8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO 0 to 70 | Texas Instruments | TLC5540INS vs TLC5540CNSLE |
TLC5540INSR | 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-SO -40 to 85 | Texas Instruments | TLC5540INS vs TLC5540INSR |