-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1-MHz, 250-µA, Low-Power Timer 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5371
|
Newark | Ic, Timer Cmos, Dip8, 555, Frequency:2.1Mhz, Supply Voltage Min:2V, Supply Voltage Max:15V, Digital Ic Case:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:555 Series, Msl:Msl 1 - Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC555CP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$0.9790 / $1.3900 | Buy Now |
DISTI #
296-1857-5-ND
|
DigiKey | IC OSC SINGLE TIMER 2.1MHZ 8-DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
152 In Stock |
|
$0.3775 / $0.9400 | Buy Now |
DISTI #
595-TLC555CP
|
Mouser Electronics | Timers & Support Products CMOS RoHS: Compliant | 2167 |
|
$0.3630 / $0.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 250 |
|
$0.3600 / $1.1250 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Bristol Electronics | 211 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 4 |
|
$0.7495 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 32 |
|
$0.7566 / $1.2610 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 40 |
|
$0.8169 / $1.3615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC555CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC555CP
Texas Instruments
2.1-MHz, 250-µA, Low-Power Timer 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE AT 2 V OR 15 V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 1.2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC555CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC555CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0555E | PULSE; RECTANGULAR, TIMER, PDIP8 | Intersil Corporation | TLC555CP vs CA0555E |
TLC555MJGB | Low Power LinCMOS Timer 8-CDIP -55 to 125 | Texas Instruments | TLC555CP vs TLC555MJGB |
SA555 | 1 Func, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | TLC555CP vs SA555 |
LMC555J/883 | 1 Func, 3MHz, CMOS, CDIP8 | National Semiconductor Corporation | TLC555CP vs LMC555J/883 |
LM555CN | 1 Func, BIPolar, PDIP8, | Harris Semiconductor | TLC555CP vs LM555CN |
555/BPA | 1 Func, BIPolar, CDIP8, | YAGEO Corporation | TLC555CP vs 555/BPA |
NE555J | PULSE; RECTANGULAR, 0.5MHz, TIMER, CDIP8, CERDIP-8 | STMicroelectronics | TLC555CP vs NE555J |
LMC555CN | PULSE; RECTANGULAR, 3MHz, TIMER, PDIP8, DIP-8 | Texas Instruments | TLC555CP vs LMC555CN |
LM555CN | PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLC555CP vs LM555CN |
TLC551CP | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | TLC555CP vs TLC551CP |