-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1-MHz, 250-µA, Low-Power Timer 8-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15028-1-ND
|
DigiKey | IC OSC SINGLE TIMER 2.1MHZ 8SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5137 In Stock |
|
$0.2797 / $0.8100 | Buy Now |
DISTI #
595-TLC555CPSR
|
Mouser Electronics | Timers & Support Products LOW POWER TIMER RoHS: Compliant | 3004 |
|
$0.2970 / $0.8100 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.4224 / $1.0560 | Buy Now | |
|
Quest Components | 2447 |
|
$0.5775 / $1.6500 | Buy Now | |
|
Rochester Electronics | TLC555 - 2.1-MHz, Low-Power Timer RoHS: Compliant Status: Active Min Qty: 1 | 524 |
|
$0.2640 / $0.3106 | Buy Now |
|
Ameya Holding Limited | IC OSC SINGLE TIMER 2.1MHZ 8SO | 16361 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OSC SINGLE TIMER 2.1MHZ 8SO | 239 |
|
$0.4416 / $0.7529 | Buy Now |
|
Chips Pulse Industry Limited | SO-8 Timers / Clock Oscillators ROHS Purchase Online, Ship Immediately | 286 |
|
$0.4055 / $0.5156 | Buy Now |
|
LCSC | 2.1MHz SOIC-8-208mil Timers ROHS | 239 |
|
$0.4506 / $0.7683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC555CPSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC555CPSR
Texas Instruments
2.1-MHz, 250-µA, Low-Power Timer 8-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE AT 2 V OR 15 V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 1.2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TLC555CPSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC555CPSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC555CPS | 2.1-MHz, 250-µA, Low-Power Timer 8-SO 0 to 70 | Texas Instruments | TLC555CPSR vs TLC555CPS |