-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit constant-current LED sink drivers with Vled Short detection 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23322-1-ND
|
DigiKey | IC LED DRVR LINEAR 120MA 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1492 In Stock |
|
$0.8377 / $1.9000 | Buy Now |
DISTI #
595-TLC5917QDRQ1
|
Mouser Electronics | LED Lighting Drivers 8B Constant-Crnt LED Sink Drvr RoHS: Compliant | 6458 |
|
$0.8370 / $1.9000 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER LINEAR 16-SOIC | 10859 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER LIN 120MA 16SOIC | 16000 |
|
RFQ | |
DISTI #
C1S746201476698
|
Chip1Stop | LED Driver 8Segment 3.3V/5V Automotive 16-Pin SOIC T/R RoHS: Compliant Container: Cut Tape | 2340 |
|
$0.6910 / $1.2000 | Buy Now |
|
LCSC | 17V 30MHz 8 120mA 3V5.5V SOIC-16 LED Drivers ROHS | 44 |
|
$0.9011 / $1.2459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5917QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5917QDRQ1
Texas Instruments
Automotive 8-bit constant-current LED sink drivers with Vled Short detection 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5917QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5917QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5917IDR | 8-bit constant-current LED sink driver with VLED short detection 16-SOIC -40 to 125 | Texas Instruments | TLC5917QDRQ1 vs TLC5917IDR |
TLC5917IDG4 | 8-Bit Constant-Current LED Sink Driver 16-SOIC -40 to 125 | Texas Instruments | TLC5917QDRQ1 vs TLC5917IDG4 |
TLC5917ID | 8-bit constant-current LED sink driver with VLED short detection 16-SOIC -40 to 125 | Texas Instruments | TLC5917QDRQ1 vs TLC5917ID |
TLC5917IDRG4 | 8-bit constant-current LED sink driver with VLED short detection 16-SOIC -40 to 125 | Texas Instruments | TLC5917QDRQ1 vs TLC5917IDRG4 |