-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 channel constant current LED driver with LED open Detection 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7842
|
Newark | Ic, Led Display Driver, Device Topology:Constant Current, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:17V, Output Current Max:35Ma, Switching Frequency:35Mhz, No. Of Outputs:16Outputs, Ic Mounting:Smd, Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5928DBQR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3100 / $1.6900 | Buy Now |
DISTI #
296-23653-1-ND
|
DigiKey | IC LED DRIVER LINEAR 35MA 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6045 In Stock |
|
$0.5938 / $1.1100 | Buy Now |
DISTI #
595-TLC5928DBQR
|
Mouser Electronics | LED Lighting Drivers 16Ch Constant Crnt LED Driver RoHS: Compliant | 2670 |
|
$0.6140 / $1.0600 | Buy Now |
|
Ameya Holding Limited | TLC5928DBQR 16段 LED 显示驱动器, 3 → 5.5 V, 24引脚 SSOP封装 | 19800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5928DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5928DBQR
Texas Instruments
16 channel constant current LED driver with LED open Detection 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 35 MHz |
This table gives cross-reference parts and alternative options found for TLC5928DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5928DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5928DBQG4 | 16 Channel Constant Current LED Driver with LED Open Detection 24-SSOP -40 to 85 | Texas Instruments | TLC5928DBQR vs TLC5928DBQG4 |
TLC5928DBQRG4 | LED DISPLAY DRIVER, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | TLC5928DBQR vs TLC5928DBQRG4 |