-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-channel LED driver w/dot correction & grayscale PWM control & no delay 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5390
|
Newark | Ic, Led Drvr Pwm Control 28-Tssop, Device Topology:Constant Current, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:17V, Output Current Max:130Ma, Switching Frequency:30Mhz, No. Of Outputs:16Outputs, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5940PWP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4200 / $4.4900 | Buy Now |
DISTI #
296-17733-5-ND
|
DigiKey | IC LED DRVR LIN 120MA 28HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2989 In Stock |
|
$1.8524 / $3.6900 | Buy Now |
DISTI #
595-TLC5940PWP
|
Mouser Electronics | LED Lighting Drivers 4096 Step Grayscale LED Driver RoHS: Compliant | 5964 |
|
$1.8500 / $3.6900 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Bristol Electronics | 1680 |
|
RFQ | ||
|
Rochester Electronics | TLC5940 16-Channel LED Driver w/EEprom DOT Correction & Grayscale PWM Control RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 90 |
|
$1.7100 / $2.0100 | Buy Now |
DISTI #
TLC5940PWP
|
TME | IC: driver, LED driver, HTSSOP28, 17V, Ch: 16, 60mA, 30MHz Min Qty: 1 | 840 |
|
$2.3500 / $3.8000 | Buy Now |
|
Ameya Holding Limited | IC: driver, LED driver, HTSSOP28, 17V, Channels: 16, 60mA | 67195 |
|
RFQ | |
|
ComSIT USA | 16 CHANNEL LED DRIVER LED Driver, 16-Segment, PDSO28 RoHS: Not Compliant | Europe - 5 |
|
RFQ | |
DISTI #
SMC-TLC5940PWP
|
Sensible Micro Corporation | Ic Led Drvr Pwm Cntrl 28- RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1210 Container: Tubes | 7 |
|
$1.2996 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5940PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5940PWP
Texas Instruments
16-channel LED driver w/dot correction & grayscale PWM control & no delay 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5940PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5940PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5940PWPG4 | 16-channel LED driver w/EEprom dot correction & grayscale PWM control 28-HTSSOP -40 to 85 | Texas Instruments | TLC5940PWP vs TLC5940PWPG4 |
TLC5940PWPRG4 | 16-channel LED driver w/EEprom dot correction & grayscale PWM control 28-HTSSOP -40 to 85 | Texas Instruments | TLC5940PWP vs TLC5940PWPRG4 |
TLC5940PWPR | 16-channel LED driver w/EEprom dot correction & grayscale PWM control 28-HTSSOP -40 to 85 | Texas Instruments | TLC5940PWP vs TLC5940PWPR |