-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5402
|
Newark | 4.5Bit Adc, 0.003Ksps, 1 Ch., Smd, Resolution (Bits):14Bit, Sampling Rate:3Ksps, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:-, Supply Voltage Min:4V, Supply Voltage Max:6V, Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC7135CDW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.0700 / $20.0400 | Buy Now |
DISTI #
2156-TLC7135CDW-ND
|
DigiKey | IC DRVR 4 1/2 DIGIT 28SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
44253 In Stock |
|
$10.7200 | Buy Now |
DISTI #
296-2185-5-ND
|
DigiKey | IC DRVR 4 1/2 DIGIT 28SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
61 In Stock |
|
$9.9740 / $15.7500 | Buy Now |
DISTI #
595-TLC7135CDW
|
Mouser Electronics | Analog to Digital Converters - ADC Dual Slope A/D RoHS: Compliant | 336 |
|
$10.6500 / $15.7500 | Buy Now |
|
Rochester Electronics | TLC7135 4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. RoHS: Compliant Status: Active Min Qty: 1 | 44253 |
|
$9.2000 / $10.8300 | Buy Now |
|
Ameya Holding Limited | TLC7135CDW , 4.5 LSB-Bit ADC, 差分输入, BCD 输出接口, 28针 SOIC封装 | 16388 |
|
RFQ | |
|
Chip1Cloud | IC 4-1/2 DIGIT A/D CONV 28-SOIC | 32000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$6.0000 / $9.2300 | Buy Now |
DISTI #
3004422
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.7279 / $18.5256 | Buy Now |
DISTI #
3004422
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.6021 / $29.3409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC7135CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7135CDW
Texas Instruments
4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -3 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.005% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, 4 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLC7135CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7135CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7135CDWRG4 | 4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-SOIC | Texas Instruments | TLC7135CDW vs TLC7135CDWRG4 |
TLC7135CDWG4 | 4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-SOIC 0 to 70 | Texas Instruments | TLC7135CDW vs TLC7135CDWG4 |